
7022.0680 | |
---|---|
DigiKey Part Number | 486-1951-ND |
Manufacturer | |
Manufacturer Product Number | 7022.0680 |
Description | FUSE CERAMIC 6.3A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 34.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥611.36500 | ¥122,273 |
Unit Price without JCT: | ¥611.36500 |
---|---|
Unit Price with JCT: | ¥672.50150 |