6162.0031 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 96
Unit Price: ¥458.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 594
Unit Price: ¥458.00000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 179
Unit Price: ¥458.00000
Datasheet
6162.0031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6162.0031
6162.0031-back

6162.0031

DigiKey Part Number
486-6151-ND
Manufacturer
Manufacturer Product Number
6162.0031
Description
PWR ENT RCPT IEC320-C18 PNL SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6162.0031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
CCC, cCSAus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥458.00000¥458
10¥388.60000¥3,886
25¥364.24000¥9,106
50¥346.84000¥17,342
100¥330.26000¥33,026
250¥309.58400¥77,396
500¥294.80400¥147,402
1,000¥280.73700¥280,737
2,500¥263.17400¥657,935
Manufacturers Standard Package
Unit Price without JCT:¥458.00000
Unit Price with JCT:¥503.80000