5500.2045 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 360
Unit Price: ¥3,641.00000
Datasheet
Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2045

DigiKey Part Number
486-6368-ND
Manufacturer
Manufacturer Product Number
5500.2045
Description
LINE FILTER 125V/250VAC 10A CHAS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes