
5500.2038 | |
|---|---|
DigiKey Part Number | 486-3770-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2038 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,476.00000 | ¥6,476 |
| 10 | ¥5,284.90000 | ¥52,849 |
| 30 | ¥4,796.40000 | ¥143,892 |
| 50 | ¥4,584.76000 | ¥229,238 |
| 100 | ¥4,312.20000 | ¥431,220 |
| 250 | ¥4,054.92800 | ¥1,013,732 |
| Unit Price without JCT: | ¥6,476.00000 |
|---|---|
| Unit Price with JCT: | ¥7,123.60000 |

