
5110.0433.3 | |
|---|---|
DigiKey Part Number | 486-6479-ND |
Manufacturer | |
Manufacturer Product Number | 5110.0433.3 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5110.0433.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 4A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 4A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 21.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,118.00000 | ¥4,118 |
| 10 | ¥3,500.20000 | ¥35,002 |
| 30 | ¥3,239.00000 | ¥97,170 |
| 50 | ¥3,124.42000 | ¥156,221 |
| 100 | ¥2,975.37000 | ¥297,537 |
| 250 | ¥2,789.28000 | ¥697,320 |
| 500 | ¥2,656.32800 | ¥1,328,164 |
| Unit Price without JCT: | ¥4,118.00000 |
|---|---|
| Unit Price with JCT: | ¥4,529.80000 |

