


4430.1293 | |
|---|---|
DigiKey Part Number | 4430.1293-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1293 |
Description | CIR BRKR THRM 8A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 60 V DC Pushbutton Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Pushbutton | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,325.00000 | ¥7,325 |
| 5 | ¥6,077.80000 | ¥30,389 |
| 20 | ¥5,170.30000 | ¥103,406 |
| 60 | ¥4,543.85000 | ¥272,631 |
| 100 | ¥4,277.20000 | ¥427,720 |
| 260 | ¥3,816.30000 | ¥992,238 |
| Unit Price without JCT: | ¥7,325.00000 |
|---|---|
| Unit Price with JCT: | ¥8,057.50000 |

