
0034.3120.TR | |
|---|---|
DigiKey Part Number | 486-0034.3120.TR-ND - Tape & Reel (TR) 486-0034.3120.CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.3120.TR |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 16.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.213" Dia x 0.886" L (5.40mm x 22.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥259.00000 | ¥259 |
| 5 | ¥215.00000 | ¥1,075 |
| 10 | ¥198.30000 | ¥1,983 |
| 50 | ¥164.56000 | ¥8,228 |
| 100 | ¥151.81000 | ¥15,181 |
| 250 | ¥136.44000 | ¥34,110 |
| 500 | ¥125.80600 | ¥62,903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥115.95100 | ¥115,951 |
| 2,000 | ¥106.81600 | ¥213,632 |
| 3,000 | ¥101.78200 | ¥305,346 |
| 5,000 | ¥95.74380 | ¥478,719 |
| 7,000 | ¥91.94314 | ¥643,602 |
| 10,000 | ¥88.70160 | ¥887,016 |
| Unit Price without JCT: | ¥259.00000 |
|---|---|
| Unit Price with JCT: | ¥284.90000 |

