
3404.2411.22 | |
|---|---|
DigiKey Part Number | 486-3404.2411.22TR-ND - Tape & Reel (TR) 486-3404.2411.22CT-ND - Cut Tape (CT) 486-3404.2411.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.2411.22 |
Description | FUSE BRD MNT 315MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 315 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2411.22 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 200A AC, 35A DC |
Part Status Active | Melting I²t 0.27 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥525.00000 | ¥525 |
| 5 | ¥435.40000 | ¥2,177 |
| 10 | ¥401.80000 | ¥4,018 |
| 50 | ¥333.36000 | ¥16,668 |
| 100 | ¥307.53000 | ¥30,753 |
| 250 | ¥276.28800 | ¥69,072 |
| 500 | ¥254.66200 | ¥127,331 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥234.61800 | ¥234,618 |
| 2,000 | ¥216.01800 | ¥432,036 |
| 3,000 | ¥205.76533 | ¥617,296 |
| 5,000 | ¥193.46300 | ¥967,315 |
| 7,000 | ¥192.77529 | ¥1,349,427 |
| Unit Price without JCT: | ¥525.00000 |
|---|---|
| Unit Price with JCT: | ¥577.50000 |

