
3403.0019.24 | |
|---|---|
DigiKey Part Number | 486-3403.0019.24TR-ND - Tape & Reel (TR) 486-3403.0019.24CT-ND - Cut Tape (CT) 486-3403.0019.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0019.24 |
Description | FUSE BRD MT 2A 250VAC 250VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0019.24 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 1.4 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥386.00000 | ¥386 |
| 5 | ¥319.40000 | ¥1,597 |
| 10 | ¥294.80000 | ¥2,948 |
| 50 | ¥244.52000 | ¥12,226 |
| 100 | ¥225.58000 | ¥22,558 |
| 250 | ¥202.69200 | ¥50,673 |
| 500 | ¥186.86200 | ¥93,431 |
| 1,000 | ¥172.18800 | ¥172,188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥158.57700 | ¥317,154 |
| 4,000 | ¥145.94450 | ¥583,778 |
| 6,000 | ¥138.97883 | ¥833,873 |
| 10,000 | ¥137.10310 | ¥1,371,031 |
| Unit Price without JCT: | ¥386.00000 |
|---|---|
| Unit Price with JCT: | ¥424.60000 |



