
3-148-715 | |
|---|---|
DigiKey Part Number | 486-3-148-715TR-ND - Tape & Reel (TR) 486-3-148-715CT-ND - Cut Tape (CT) 486-3-148-715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-148-715 |
Description | USE 2410 FUSE 10A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 26.9 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.006 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥130.00000 | ¥1,300 |
| 100 | ¥110.41000 | ¥11,041 |
| 1,000 | ¥93.83500 | ¥93,835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ¥93.30357 | ¥261,250 |
| 5,600 | ¥89.97089 | ¥503,837 |
| 8,400 | ¥88.07655 | ¥739,843 |
| 14,000 | ¥85.74643 | ¥1,200,450 |
| 19,600 | ¥84.24607 | ¥1,651,223 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |


