
3-148-707 | |
|---|---|
DigiKey Part Number | 486-3-148-707TR-ND - Tape & Reel (TR) 486-3-148-707CT-ND - Cut Tape (CT) 486-3-148-707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-148-707 |
Description | USE 2410 FUSE 5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.3 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm) | |
DC Cold Resistance | 0.016 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥125.50000 | ¥1,255 |
| 100 | ¥111.13000 | ¥11,113 |
| 1,000 | ¥98.48300 | ¥98,483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ¥93.30357 | ¥261,250 |
| 5,600 | ¥89.97089 | ¥503,837 |
| 8,400 | ¥88.07655 | ¥739,843 |
| 14,000 | ¥85.74643 | ¥1,200,450 |
| 19,600 | ¥84.24607 | ¥1,651,223 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

