
3-148-697 | |
|---|---|
DigiKey Part Number | 486-3-148-697TR-ND - Tape & Reel (TR) 486-3-148-697CT-ND - Cut Tape (CT) 486-3-148-697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-148-697 |
Description | USE 2410 FUSE 1.6A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.35 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm) | |
DC Cold Resistance | 0.051 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥130.00000 | ¥1,300 |
| 100 | ¥110.41000 | ¥11,041 |
| 1,000 | ¥93.83500 | ¥93,835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ¥87.25929 | ¥244,326 |
| 5,600 | ¥83.09643 | ¥465,340 |
| 8,400 | ¥80.75429 | ¥678,336 |
| 14,000 | ¥77.89857 | ¥1,090,580 |
| 19,600 | ¥76.07306 | ¥1,491,032 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

