Parametric Equivalent

ISRF-0235-D101 | |
|---|---|
DigiKey Part Number | 486-ISRF-0235-D101TR-ND - Tape & Reel (TR) 486-ISRF-0235-D101CT-ND - Cut Tape (CT) 486-ISRF-0235-D101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISRF-0235-D101 |
Description | ISRF PULSE TRANSFORMER SMD 0.1A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1.1mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISRF-0235-D101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1.1mH | |
ET (Volt-Time) | 150VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.598" W (13.00mm x 15.20mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.29 oz (8.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,624.00000 | ¥1,624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | ¥1,159.73125 | ¥1,113,342 |
| Unit Price without JCT: | ¥1,624.00000 |
|---|---|
| Unit Price with JCT: | ¥1,786.40000 |


