
3-103-127 | |
|---|---|
DigiKey Part Number | 486-3-103-127TR-ND - Tape & Reel (TR) 486-3-103-127CT-ND - Cut Tape (CT) 486-3-103-127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-127 |
Description | FUSE BRD MNT 4A 63VAC 63VDC 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.15 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,406.00000 | ¥1,406 |
| 5 | ¥1,166.20000 | ¥5,831 |
| 10 | ¥1,076.10000 | ¥10,761 |
| 50 | ¥892.36000 | ¥44,618 |
| 100 | ¥822.87000 | ¥82,287 |
| 250 | ¥738.80000 | ¥184,700 |
| 500 | ¥696.68400 | ¥348,342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥569.18567 | ¥1,707,557 |
| Unit Price without JCT: | ¥1,406.00000 |
|---|---|
| Unit Price with JCT: | ¥1,546.60000 |

