
3-102-501 | |
|---|---|
DigiKey Part Number | 486-3-102-501-ND |
Manufacturer | |
Manufacturer Product Number | 3-102-501 |
Description | CN CORDSET 16A 6.0M, V-LOCK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Black GB2099 To IEC 320-C19 RVV 300/500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB2099 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | RVV 300/500 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 19.69' (6.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,259.00000 | ¥6,259 |
| 20 | ¥5,065.00000 | ¥101,300 |
| 40 | ¥4,823.30000 | ¥192,932 |
| 60 | ¥4,687.35000 | ¥281,241 |
| 100 | ¥4,521.59000 | ¥452,159 |
| 260 | ¥4,227.14615 | ¥1,099,058 |
| Unit Price without JCT: | ¥6,259.00000 |
|---|---|
| Unit Price with JCT: | ¥6,884.90000 |

