
1241.3034.M | |
---|---|
DigiKey Part Number | 1241.3034.M-ND |
Manufacturer | |
Manufacturer Product Number | 1241.3034.M |
Description | SWITCH PSEM16 ANAF-RU00GN00-AE-F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,364.00000 | ¥4,364 |
Unit Price without JCT: | ¥4,364.00000 |
---|---|
Unit Price with JCT: | ¥4,800.40000 |