Similar

0071.2521.A2 | |
|---|---|
DigiKey Part Number | 0071.2521.A2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0071.2521.A2 |
Description | VARISTOR 393V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 393 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 354 V | |
Varistor Voltage (Typ) | 393 V | |
Varistor Voltage (Max) | 432 V | |
Current - Surge | 1.75 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 131 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |


