Similar

0071.2311.A2 | |
|---|---|
DigiKey Part Number | 0071.2311.A2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0071.2311.A2 |
Description | VARISTOR 361.5V 800A DISC 5MM |
Customer Reference | |
Detailed Description | 361.5 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 397 V |
Manufacturer SCHURTER Inc. | Current - Surge 800 A |
Series | Energy 16J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 68 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 326 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 361.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D361 | Panasonic Industry | 0 | P7243-ND | ¥13.70000 | Similar |


