0071.1441.B1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ¥63.98143
Datasheet
Image for 0071.1441.B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0071.1441.B1

DigiKey Part Number
0071.1441.B1-ND
Manufacturer
Manufacturer Product Number
0071.1441.B1
Description
VARISTOR 220V 3.5KA DISC 10MM
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
SCHURTER Inc.
Current - Surge
3.5 kA
Series
Energy
50J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
407 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V140LA5CPLittelfuse Inc.0V140LA5CP-ND¥63.98143Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types