0070.9561.B1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 559
Unit Price: ¥65.00000
Datasheet
Image for 0070.9561.B1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0070.9561.B1

DigiKey Part Number
0070.9561.B1-ND
Manufacturer
Manufacturer Product Number
0070.9561.B1
Description
VARISTOR 150V 6KA DISC 14MM
Customer Reference
Detailed Description
150 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
165 V
Manufacturer
SCHURTER Inc.
Current - Surge
6 kA
Series
Energy
53J
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
1019 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
127 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V14D151Panasonic Industry559P7264-ND¥65.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types