
0034.3129.PT | |
---|---|
DigiKey Part Number | 486-4259-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3129.PT |
Description | FUSE GLASS 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 160A | |
Melting I²t | 1638.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥242.00000 | ¥242 |
5 | ¥201.00000 | ¥1,005 |
10 | ¥185.50000 | ¥1,855 |
50 | ¥153.80000 | ¥7,690 |
100 | ¥141.91000 | ¥14,191 |
250 | ¥127.53600 | ¥31,884 |
500 | ¥117.59800 | ¥58,799 |
1,000 | ¥108.38600 | ¥108,386 |
5,000 | ¥89.49140 | ¥447,457 |
Unit Price without JCT: | ¥242.00000 |
---|---|
Unit Price with JCT: | ¥266.20000 |