
0033.4005 | |
---|---|
DigiKey Part Number | 0033.4005-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4005 |
Description | SWITCH SELECT 3POS SP3T 10A 250V |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Voltage Selector | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 14.10mm Dia | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 21.00mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, SEMKO, UR |