
9001KN208 | |
|---|---|
DigiKey Part Number | 4008-9001KN208-ND |
Manufacturer | |
Manufacturer Product Number | 9001KN208 |
Description | PUSH BUTTON LEGEND PLATE 30MM T- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Legend Plate |
Datasheet | Datasheet |
EDA/CAD Models | 9001KN208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Legend Plate | |
For Use With/Related Products | 30mm Control Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥876.00000 | ¥876 |
| Unit Price without JCT: | ¥876.00000 |
|---|---|
| Unit Price with JCT: | ¥963.60000 |

