Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSPVT1180

DigiKey Part Number
4008-XPSPVT1180-ND
Manufacturer
Manufacturer Product Number
XPSPVT1180
Description
MODULE XPS-PV - HYDRAULIC VALVES
Customer Reference
Detailed Description
Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSPVT1180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Switching Voltage
-
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥118,657.00000¥118,657
Manufacturers Standard Package
Unit Price without JCT:¥118,657.00000
Unit Price with JCT:¥130,522.70000