
ZB5AA8 | |
---|---|
DigiKey Part Number | 4008-ZB5AA8-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AA8 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,239.00000 | ¥2,239 |
10 | ¥1,932.30000 | ¥19,323 |
25 | ¥1,822.00000 | ¥45,550 |
50 | ¥1,742.54000 | ¥87,127 |
100 | ¥1,666.41000 | ¥166,641 |
250 | ¥1,570.66400 | ¥392,666 |
500 | ¥1,556.74200 | ¥778,371 |
Unit Price without JCT: | ¥2,239.00000 |
---|---|
Unit Price with JCT: | ¥2,462.90000 |