
ZB4BV18M1 | |
|---|---|
DigiKey Part Number | 4008-ZB4BV18M1-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BV18M1 |
Description | COMPLETE BODY/LIGHT BLOCK ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 230 ~ 240V |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BV18M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 230 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥29,690.00000 | ¥29,690 |
| Unit Price without JCT: | ¥29,690.00000 |
|---|---|
| Unit Price with JCT: | ¥32,659.00000 |

