



QGA221102 | |
|---|---|
DigiKey Part Number | 4008-QGA221102-ND |
Manufacturer | |
Manufacturer Product Number | QGA221102 |
Description | MOLDED CASE CIRCUIT BREAKER 240V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 110A 240 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 110A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, NEMA, NOM-003-SCFI-2000, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥322,646.00000 | ¥322,646 |
| Unit Price without JCT: | ¥322,646.00000 |
|---|---|
| Unit Price with JCT: | ¥354,910.60000 |

