Circuit Breaker Thermal Magnetic 100A 240 V AC 250 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 100A 240 V AC 250 V DC Lever DIN Rail
QGA220802
QGA221001

QGA221001

DigiKey Part Number
4008-QGA221001-ND
Manufacturer
Manufacturer Product Number
QGA221001
Description
MOLDED CASE CIRCUIT BREAKER 240V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 100A 240 V AC 250 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Schneider Electric
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.