Similar

NSYSF14840P | |
|---|---|
DigiKey Part Number | 4008-NSYSF14840P-ND |
Manufacturer | |
Manufacturer Product Number | NSYSF14840P |
Description | ENCLOSURE STEEL 55.12"L X 31.5"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray, Smoke Cover/Door Hinged Door 55.118" L x 31.496" W (1400.00mm x 800.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Category | Height 15.748" (400.00mm) |
Mfr | Area (L x W) 1739in² (1.122m²) |
Packaging Bulk | Design Hinged Door |
Part Status Obsolete | Material |
Container Type Enclosure | Color Light Gray, Smoke Cover/Door |
Size / Dimension 55.118" L x 31.496" W (1400.00mm x 800.00mm) | Ratings |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSYSFN14840P | Schneider Electric | 0 | 4008-NSYSFN14840P-ND | ¥164,188.00000 | Similar |


