
NSYRSWC27 | |
|---|---|
DigiKey Part Number | 4008-NSYRSWC27-ND |
Manufacturer | |
Manufacturer Product Number | NSYRSWC27 |
Description | SWING STEEL 55.1X31.4 GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame Open Rack, Double Frame 55.118" L x 31.496" W (1400.00mm x 800.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRSWC27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Swing Frame | |
Style | Open Rack, Double Frame | |
Number of Units | 27U | |
Dimensions - Panel | - | |
Dimensions - Overall | 55.118" L x 31.496" W (1400.00mm x 800.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Weight | - |


