
DZ5CE015L6D | |
|---|---|
DigiKey Part Number | 4008-DZ5CE015L6D-ND |
Manufacturer | |
Manufacturer Product Number | DZ5CE015L6D |
Description | CABLE END |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | DZ5CE015L6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥36.56100 | ¥36,561 |
| Unit Price without JCT: | ¥36.56100 |
|---|---|
| Unit Price with JCT: | ¥40.21710 |






