Variable Frequency Drive 690V 5.4A 4000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV930U40Y6

DigiKey Part Number
4008-ATV930U40Y6-ND
Manufacturer
Manufacturer Product Number
ATV930U40Y6
Description
VARIABLE SPEED DRIVE, ALTIVAR PR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 690V 5.4A 4000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV930U40Y6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5.4A
Manufacturer
Schneider Electric
Wattage - Load
4000 W
Series
Voltage - Supply
500 ~ 690VAC
Packaging
Box
Interface
Ethernet, Modbus Serial, Modbus TCP, RS-485
Part Status
Active
Operating Temperature
-15°C ~ 60°C
Mounting Type
Chassis Mount
Ingress Protection
IP00, IP21
Number of Motors
1
Approval Agency
CE, CSA, TUV, UL
Voltage - Load
690V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥378,594.00000¥378,594
Manufacturers Standard Package
Unit Price without JCT:¥378,594.00000
Unit Price with JCT:¥416,453.40000