AC Motor Servomotor 8000 RPM 1.3kW 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMH0703P01F2A

DigiKey Part Number
4008-BMH0703P01F2A-ND
Manufacturer
Manufacturer Product Number
BMH0703P01F2A
Description
MTR 70MM IP54 NOKEY ENC SGL128 A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 8000 RPM 1.3kW 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BMH0703P01F2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
339.8 / 2400
Manufacturer
Schneider Electric
Power - Rated
1.3kW
Series
Size / Dimension
Square - 2.760" x 2.760" (70.10mm x 70.10mm)
Packaging
Box
Diameter - Shaft
0.550" (13.97mm)
Part Status
Active
Length - Shaft and Bearing
1.180" (29.97mm)
Type
AC Motor
Mounting Hole Spacing
2.360" (59.94mm)
Function
Servomotor
Termination Style
Connector
Voltage - Rated
480VAC
Features
Brake
RPM
8000 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥285,721.00000¥285,721
Manufacturers Standard Package
Unit Price without JCT:¥285,721.00000
Unit Price with JCT:¥314,293.10000