
9001SKP35LG | |
---|---|
DigiKey Part Number | 4008-9001SKP35LG-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKP35LG |
Description | LED PNL IND GREEN SRW TERMINAL |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V ~ 28V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKP35LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V ~ 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13 | |
Features | - |