
9001KR4G | |
|---|---|
DigiKey Part Number | 4008-9001KR4G-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR4G |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR4G Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony 9001K |
Part Status Active | Panel Cutout Dimensions 30mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,103.00000 | ¥16,103 |
| Unit Price without JCT: | ¥16,103.00000 |
|---|---|
| Unit Price with JCT: | ¥17,713.30000 |


