
914-0017-01 | |
|---|---|
DigiKey Part Number | 914-0017-01-ND |
Manufacturer | |
Manufacturer Product Number | 914-0017-01 |
Description | 10 PACK OF 204-0017-01 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN, QFP 32 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN, QFP | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.590" L x 0.595" W (40.39mm x 15.11mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,977.00000 | ¥7,977 |
| Unit Price without JCT: | ¥7,977.00000 |
|---|---|
| Unit Price with JCT: | ¥8,774.70000 |

