
204-0006-31 | |
|---|---|
DigiKey Part Number | 204-0006-31-ND |
Manufacturer | |
Manufacturer Product Number | 204-0006-31 |
Description | TWO 204-0006-01 PLUS A F 830 TES |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 20, 28 0.026" (0.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 20, 28 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.790" L x 0.790" W (70.87mm x 20.07mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,493.00000 | ¥2,493 |
| Unit Price without JCT: | ¥2,493.00000 |
|---|---|
| Unit Price with JCT: | ¥2,742.30000 |

