
IT245 | |
|---|---|
DigiKey Part Number | 817-1512-ND |
Manufacturer | |
Manufacturer Product Number | IT245 |
Description | XFRMR PULSE 1:1 SGL 8MH .1A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8mH Data/Voice Coupling Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 8mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.693" L x 0.657" W (17.60mm x 16.70mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.2 oz (5.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,062.00000 | ¥1,062 |
| 10 | ¥958.20000 | ¥9,582 |
| 25 | ¥919.52000 | ¥22,988 |
| 50 | ¥891.12000 | ¥44,556 |
| 200 | ¥836.48500 | ¥167,297 |
| 400 | ¥810.25000 | ¥324,100 |
| 600 | ¥795.24333 | ¥477,146 |
| 1,000 | ¥776.68400 | ¥776,684 |
| Unit Price without JCT: | ¥1,062.00000 |
|---|---|
| Unit Price with JCT: | ¥1,168.20000 |

