
SH2141-5541 | |
---|---|
DigiKey Part Number | 2183-SH2141-5541-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SH2141-5541 |
Description | STPR MTR BIPOLAR 6.3V 0.3A/PHASE |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 300 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 300 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 0.92 / 6.5 | |
Size / Dimension | Square - 0.551" x 0.551" (14.00mm x 14.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.453" (11.50mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 21 Ohms | |
Features | - | |
Rotor Inertia | 0.58gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥23,087.00000 | ¥23,087 |
Unit Price without JCT: | ¥23,087.00000 |
---|---|
Unit Price with JCT: | ¥25,395.70000 |