
9WB1424H5D01 | |
|---|---|
DigiKey Part Number | 9WB1424H5D01-ND |
Manufacturer | |
Manufacturer Product Number | 9WB1424H5D01 |
Description | FAN AXIAL 140X51MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 208.5 CFM (5.84m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 14.4 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.543 lb (700.0 g) |
Width 51.00mm | Current Rating (Amps) 0.600A |
Air Flow 208.5 CFM (5.84m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.520 in H2O (129.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
Noise 49.0dB(A) |

