
9S0612S402 | |
|---|---|
DigiKey Part Number | 9S0612S402-ND |
Manufacturer | |
Manufacturer Product Number | 9S0612S402 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 26.1 CFM (0.731m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.122 lb (55.34 g) |
Width 25.00mm | Current Rating (Amps) 0.200A |
Air Flow 26.1 CFM (0.731m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.260 in H2O (64.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ¥1,847.50000 | ¥147,800 |
| Unit Price without JCT: | ¥1,847.50000 |
|---|---|
| Unit Price with JCT: | ¥2,032.25000 |

