
9RA1224E1D0011 | |
|---|---|
DigiKey Part Number | 1688-9RA1224E1D0011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224E1D0011 |
Description | 120X38MM 24VDC RBLS LCKRTRSNS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,349.00000 | ¥7,349 |
| 21 | ¥5,451.66667 | ¥114,485 |
| 42 | ¥5,070.00000 | ¥212,940 |
| 63 | ¥4,858.11111 | ¥306,061 |
| 105 | ¥4,773.67619 | ¥501,236 |
| Unit Price without JCT: | ¥7,349.00000 |
|---|---|
| Unit Price with JCT: | ¥8,083.90000 |

