
9RA1224E1002 | |
|---|---|
DigiKey Part Number | 1688-9RA1224E1002-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1224E1002 |
Description | 120X38MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,294.00000 | ¥7,294 |
| 21 | ¥5,411.71429 | ¥113,646 |
| 42 | ¥5,032.80952 | ¥211,378 |
| 63 | ¥4,822.49206 | ¥303,817 |
| 105 | ¥4,736.28571 | ¥497,310 |
| Unit Price without JCT: | ¥7,294.00000 |
|---|---|
| Unit Price with JCT: | ¥8,023.40000 |










