
9RA1212H1001 | |
|---|---|
DigiKey Part Number | 1688-9RA1212H1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212H1001 |
Description | 120X38MM 12VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 37.0dB(A) |
Series | Power (Watts) 3 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.250A |
Air Flow 99.0 CFM (2.77m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.281 in H2O (70.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,985.00000 | ¥6,985 |
| 21 | ¥5,184.66667 | ¥108,878 |
| 42 | ¥4,821.83333 | ¥202,517 |
| 63 | ¥4,620.34921 | ¥291,082 |
| 105 | ¥4,524.39048 | ¥475,061 |
| Unit Price without JCT: | ¥6,985.00000 |
|---|---|
| Unit Price with JCT: | ¥7,683.50000 |










