
9RA0824H4002 | |
|---|---|
DigiKey Part Number | 1688-9RA0824H4002-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0824H4002 |
Description | FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 80mm L x 80mm H | Material - Blade Plastic |
Width 25.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,684.00000 | ¥3,684 |
| 10 | ¥2,968.40000 | ¥29,684 |
| 40 | ¥2,574.62500 | ¥102,985 |
| 80 | ¥2,393.95000 | ¥191,516 |
| 120 | ¥2,301.66667 | ¥276,200 |
| Unit Price without JCT: | ¥3,684.00000 |
|---|---|
| Unit Price with JCT: | ¥4,052.40000 |










