
9LG0912H4001 | |
|---|---|
DigiKey Part Number | 1688-2399-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0912H4001 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 48.7 CFM (1.36m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.8 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.150A |
Width 25.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 48.7 CFM (1.36m³/min) | Material - Frame Aluminum |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 180000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,400.00000 | ¥15,400 |
| 10 | ¥12,266.00000 | ¥122,660 |
| 28 | ¥11,014.60714 | ¥308,409 |
| 56 | ¥10,451.00000 | ¥585,256 |
| Unit Price without JCT: | ¥15,400.00000 |
|---|---|
| Unit Price with JCT: | ¥16,940.00000 |








