Similar

9GV1212J1021 | |
|---|---|
DigiKey Part Number | 9GV1212J1021-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1212J1021 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 224.0 CFM (6.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 36 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.794 lb (360.15 g) |
Width 38.00mm | Current Rating (Amps) 3.00A |
Air Flow 224.0 CFM (6.27m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 1.450 in H2O (361.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238BF-165-635 | Same Sky (Formerly CUI Devices) | 25 | 2223-CFM-A238BF-165-635-ND | ¥5,728.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | ¥6,188.09524 | ¥129,950 |
| Unit Price without JCT: | ¥6,188.09524 |
|---|---|
| Unit Price with JCT: | ¥6,806.90476 |


