
9GT0612G4D001 | |
|---|---|
DigiKey Part Number | 9GT0612G4D001-ND |
Manufacturer | |
Manufacturer Product Number | 9GT0612G4D001 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 44.5 CFM (1.25m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.0dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.222 lb (100.7 g) |
Width 25.00mm | Current Rating (Amps) 0.560A |
Air Flow 44.5 CFM (1.25m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.970 in H2O (241.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 85°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ¥8,303.05000 | ¥664,244 |
| Unit Price without JCT: | ¥8,303.05000 |
|---|---|
| Unit Price with JCT: | ¥9,133.35500 |

