



9GL1212E102 | |
|---|---|
DigiKey Part Number | 9GL1212E102-ND |
Manufacturer | |
Manufacturer Product Number | 9GL1212E102 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GL1212E102 Models |
Category | Power (Watts) 7.32 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.816 lb (370.13 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.610A |
Width 38.00mm | Voltage Range 10.2 ~ 13.8VDC |
Air Flow 118.0 CFM (3.30m³/min) | Material - Frame Aluminum |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 80000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 46.0dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | ¥5,790.85714 | ¥121,608 |
| Unit Price without JCT: | ¥5,790.85714 |
|---|---|
| Unit Price with JCT: | ¥6,369.94285 |

