Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
9GA0912M4D01
9GA0912M4D01

9GA0912M4D01

DigiKey Part Number
1688-2370-ND
Manufacturer
Manufacturer Product Number
9GA0912M4D01
Description
FAN AXIAL 92X25MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Sensor
Packaging
Box
Power (Watts)
1.32 W
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 92mm L x 92mm H
Material - Blade
Plastic
Width
25.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥4,894.00000¥4,894
10¥3,932.10000¥39,321
25¥3,579.36000¥89,484
60¥3,265.88333¥195,953
120¥3,105.59167¥372,671
Manufacturers Standard Package
Unit Price without JCT:¥4,894.00000
Unit Price with JCT:¥5,383.40000